+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000056

Enclosure: junction box; X: 130mm; Y: 130mm; Z: 77mm; IP66,IP67


Manufacturer: HENSEL

Manufacturer part number:
62000056
TME Symbol:
HENSEL-KF-0606-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
130mm
Dimension Z
77mm
IP rating
IP66, IP67
Version
with metric knockouts, with terminals
Body colour
black
Manufacturer series
ENYCASE®
Gross weight253 g
Certificates
EAN code4012591121848
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000056
0 in TME stock
Net price for quantities from 1 pcs - 37.53 USDGross price for quantities from 1 pcs - 37.53 USD
Net price for quantities from 5 pcs - 34.93 USDGross price for quantities from 5 pcs - 34.93 USD
Net price for quantities from 10 pcs - 34.22 USDGross price for quantities from 10 pcs - 34.22 USD
Net price for quantities from 50 pcs - 31.63 USDGross price for quantities from 50 pcs - 31.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.