+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000087

Enclosure: junction box; X: 130mm; Y: 180mm; Z: 77mm; IP66,IP67; grey


Manufacturer: HENSEL

Manufacturer part number:
62000087
TME Symbol:
HENSEL-KF-1000-H

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
180mm
Dimension Z
77mm
IP rating
IP66, IP67
Body colour
grey
Manufacturer series
ENYCASE®
Gross weight262 g
Certificates
EAN code4012591122159
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000087
0 in TME stock
Net price for quantities from 1 pcs - 43.14 USDGross price for quantities from 1 pcs - 43.14 USD
Net price for quantities from 5 pcs - 40.45 USDGross price for quantities from 5 pcs - 40.45 USD
Net price for quantities from 10 pcs - 39.09 USDGross price for quantities from 10 pcs - 39.09 USD
Net price for quantities from 50 pcs - 36.40 USDGross price for quantities from 50 pcs - 36.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.