+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000059

Enclosure: junction box; X: 130mm; Y: 180mm; Z: 77mm; IP66,IP67; grey

Manufacturer: HENSEL

Manufacturer part number:
62000059
TME Symbol:
HENSEL-KF-1006-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
180mm
Dimension Z
77mm
IP rating
IP66, IP67
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Gross weight324.13 g
Certificates
EAN code4012591121879
See other products in this category: Junction boxes HENSEL
*
62000059
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 pcs