+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000066

Enclosure: junction box; X: 155mm; Y: 210mm; Z: 92mm; IP66,IP67


Manufacturer: HENSEL

Manufacturer part number:
62000066
TME Symbol:
HENSEL-KF-1610-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
210mm
Dimension Z
92mm
IP rating
IP66, IP67
Version
with metric knockouts, with terminals
Body colour
black
Manufacturer series
ENYCASE®
Gross weight540 g
Certificates
EAN code4012591121947
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000066
0 in TME stock
Net price for quantities from 1 pcs - 67.31 USDGross price for quantities from 1 pcs - 67.31 USD
Net price for quantities from 4 pcs - 63.11 USDGross price for quantities from 4 pcs - 63.11 USD
Net price for quantities from 10 pcs - 61.00 USDGross price for quantities from 10 pcs - 61.00 USD
Net price for quantities from 50 pcs - 56.80 USDGross price for quantities from 50 pcs - 56.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.