+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000068

Enclosure: junction box; X: 155mm; Y: 210mm; Z: 92mm; IP66,IP67


Manufacturer: HENSEL

Manufacturer part number:
62000068
TME Symbol:
HENSEL-KF-1616-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
210mm
Dimension Z
92mm
IP rating
IP66, IP67
Version
with terminals
Body colour
black
Manufacturer series
ENYCASE®
Gross weight695 g
Certificates
EAN code4012591121961
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000068
0 in TME stock
Net price for quantities from 1 pcs - 79.74 USDGross price for quantities from 1 pcs - 79.74 USD
Net price for quantities from 4 pcs - 74.75 USDGross price for quantities from 4 pcs - 74.75 USD
Net price for quantities from 10 pcs - 72.26 USDGross price for quantities from 10 pcs - 72.26 USD
Net price for quantities from 50 pcs - 67.28 USDGross price for quantities from 50 pcs - 67.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.