+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000091

Enclosure: junction box; X: 205mm; Y: 255mm; Z: 112mm; IP66,IP67


Manufacturer: HENSEL

Manufacturer part number:
62000091
TME Symbol:
HENSEL-KF-2500-H

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
205mm
Dimension Y
255mm
Dimension Z
112mm
IP rating
IP66, IP67
Body colour
grey
Manufacturer series
ENYCASE®
Gross weight657 g
Certificates
EAN code4012591122197
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000091
0 in TME stock
Net price for quantities from 1 pcs - 86.49 USDGross price for quantities from 1 pcs - 86.49 USD
Net price for quantities from 4 pcs - 81.08 USDGross price for quantities from 4 pcs - 81.08 USD
Net price for quantities from 10 pcs - 78.38 USDGross price for quantities from 10 pcs - 78.38 USD
Net price for quantities from 50 pcs - 72.98 USDGross price for quantities from 50 pcs - 72.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.