+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000072

Enclosure: junction box; X: 205mm; Y: 255mm; Z: 112mm; IP66,IP67

Manufacturer: HENSEL

Manufacturer part number:
62000072
TME Symbol:
HENSEL-KF-2525-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
205mm
Dimension Y
255mm
Dimension Z
112mm
IP rating
IP66, IP67
Version
with metric knockouts, with terminals
Body colour
black
Manufacturer series
ENYCASE®
Gross weight927 g
Certificates
EAN code4012591122005
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000072
0 in TME stock
Net price for quantities from 1 pcs - 128.26 USDGross price for quantities from 1 pcs - 128.26 USD
Net price for quantities from 4 pcs - 120.24 USDGross price for quantities from 4 pcs - 120.24 USD
Net price for quantities from 10 pcs - 116.23 USDGross price for quantities from 10 pcs - 116.23 USD
Net price for quantities from 50 pcs - 108.22 USDGross price for quantities from 50 pcs - 108.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.