+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000093

Enclosure: junction box; X: 225mm; Y: 295mm; Z: 122mm; IP66,IP67


Manufacturer: HENSEL

Manufacturer part number:
62000093
TME Symbol:
HENSEL-KF-3500-H

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
225mm
Dimension Y
295mm
Dimension Z
122mm
IP rating
IP66, IP67
Body colour
grey
Manufacturer series
ENYCASE®
Gross weight1.042 kg
Certificates
EAN code4012591122210
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000093
0 in TME stock
Net price for quantities from 1 pcs - 133.74 USDGross price for quantities from 1 pcs - 133.74 USD
Net price for quantities from 5 pcs - 125.38 USDGross price for quantities from 5 pcs - 125.38 USD
Net price for quantities from 10 pcs - 121.20 USDGross price for quantities from 10 pcs - 121.20 USD
Net price for quantities from 50 pcs - 112.84 USDGross price for quantities from 50 pcs - 112.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.