+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000228

Enclosure: junction box; X: 255mm; Y: 355mm; Z: 122mm; IP66,IP67


Manufacturer: HENSEL

Manufacturer part number:
62000228
TME Symbol:
HENSEL-KF-3550-A

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
255mm
Dimension Y
355mm
Dimension Z
122mm
IP rating
IP66, IP67
Body colour
grey
Manufacturer series
ENYCASE®
Gross weight1.33 kg
Certificates
EAN code4012591127192
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000228
0 in TME stock
Net price for quantities from 1 pcs - 222.31 USDGross price for quantities from 1 pcs - 222.31 USD
Net price for quantities from 5 pcs - 208.41 USDGross price for quantities from 5 pcs - 208.41 USD
Net price for quantities from 10 pcs - 201.47 USDGross price for quantities from 10 pcs - 201.47 USD
Net price for quantities from 50 pcs - 187.57 USDGross price for quantities from 50 pcs - 187.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.