+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36001022

Grommet; stepped; light grey; 30÷72mm; MI


Manufacturer: HENSEL

Manufacturer part number:
36001022
TME Symbol:
HENSEL-KST-82

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Grommet version
stepped
Body colour
light grey
Cable external diameter
30...72mm
Manufacturer series
MI
Gross weight131 g
Certificates
EAN code4012591117599
See other products in this category: Grommets HENSEL,
See other products from this series.:
*
36001022
0 in TME stock
Net price for quantities from 1 pcs - 24.33 USDGross price for quantities from 1 pcs - 24.33 USD
Net price for quantities from 5 pcs - 22.81 USDGross price for quantities from 5 pcs - 22.81 USD
Net price for quantities from 10 pcs - 22.05 USDGross price for quantities from 10 pcs - 22.05 USD
Net price for quantities from 50 pcs - 20.53 USDGross price for quantities from 50 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.