+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000336

Enclosure: junction box; X: 104mm; Y: 107mm; Z: 70mm; IP66; black


Manufacturer: HENSEL

Manufacturer part number:
62000336
TME Symbol:
HENSEL-KX-0404-C

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
104mm
Dimension Y
107mm
Dimension Z
70mm
IP rating
IP66
Version
with terminals
Body colour
black
Manufacturer series
ENYCASE®
Conform to the norm
ATEX Ex
Gross weight293.9 g
Certificates
EAN code4012591135258
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000336
1 in TME stock
Net price for quantities from 1 pcs - 78.39 USDGross price for quantities from 1 pcs - 78.39 USD
Net price for quantities from 5 pcs - 73.49 USDGross price for quantities from 5 pcs - 73.49 USD
Net price for quantities from 10 pcs - 71.04 USDGross price for quantities from 10 pcs - 71.04 USD
Net price for quantities from 50 pcs - 66.14 USDGross price for quantities from 50 pcs - 66.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.