+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36001030

Grommet; elastomer thermoplastic TPE; black; -25÷35°C; 8÷17mm


Manufacturer: HENSEL

Manufacturer part number:
36001030
TME Symbol:
HENSEL-LDM-25-B

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
black
Operating temperature
-25...35°C
Cable external diameter
8...17mm
IP rating
IP66, IP67
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Size
M25
Gross weight4.87 g
Certificates
EAN code4012591122821
See other products in this category: Grommets HENSEL,
*
36001030
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs