+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HENSEL | |
Type of enclosure | for modular components | |
IP rating | IP65 | |
Mounting | for wall mounting, wall mount | |
Body colour | light grey | |
Number of modules | 36 | |
Number of rows | 3 | |
Enclosure material | polycarbonate | |
Modules arrangement | 12+12+12 | |
Manufacturer series | Mi | |
Dimension Y | 600mm | |
Dimension X | 300mm | |
Dimension Z | 170mm | |
Mechanical impact resistance | IK08 | |
Protection class | II | |
Conform to the norm | PN EN 61439-1 | |
Cover colour | transparent | |
Kit contents | mounting rail |