+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HENSEL | |
Type of enclosure | multipurpose | |
Dimension X | 165mm | |
Dimension Y | 300mm | |
Dimension Z | 170mm | |
Version | with hinges, with metric knockouts | |
Manufacturer series | Mi | |
Enclosure material | polycarbonate | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP65 | |
Mechanical impact resistance | IK08 | |
Protection class | II |