+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HENSEL | |
Type of cable accessories | multigate grommet | |
Body colour | light grey | |
Number of holes | 2 | |
Cable external diameter | 30...72mm | |
IP rating | IP54 | |
Manufacturer series | MI |