+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000341

Enclosure: junction box; X: 93mm; Y: 93mm; Z: 62mm; IP66; black


Manufacturer: HENSEL

Manufacturer part number:
62000341
TME Symbol:
HENSEL-RX-0207-T

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
93mm
Dimension Y
93mm
Dimension Z
62mm
IP rating
IP66
Version
with terminals
Body colour
black
Manufacturer series
ENYCASE®
Conform to the norm
ATEX Ex
Gross weight310.02 g
Certificates
EAN code4012591135357
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000341
3 in TME stock
Net price for quantities from 1 pcs - 104.37 USDGross price for quantities from 1 pcs - 104.37 USD
Net price for quantities from 5 pcs - 97.85 USDGross price for quantities from 5 pcs - 97.85 USD
Net price for quantities from 10 pcs - 94.59 USDGross price for quantities from 10 pcs - 94.59 USD
Net price for quantities from 50 pcs - 88.06 USDGross price for quantities from 50 pcs - 88.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.