+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 50V | |
Load current | 1.5A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | superfast switching | |
Max. forward impulse current | 50A | |
Case | DO15 | |
Kind of package | tape | |
Max. forward voltage | 1V | |
Reverse recovery time | 50ns |