+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HER1606

Diode: rectifying; THT; 600V; 16A; Ifsm: 125A; TO220; tube; 1.1÷1.4mm


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER1606
TME Symbol:
HER1606-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
16A
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
125A
Case
TO220
Kind of package
tube
Max. forward voltage
1.7V
Heatsink thickness
1.1...1.4mm
Reverse recovery time
100ns
Gross weight1.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER1606
119 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Packaging method by the manufacturer:
Tube = 50 pcs