+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 25A | |
Coil current | 213mA | |
Mounting | THT | |
Body dimensions | 50x41x39.4mm | |
AC contacts rating @R | 25A / 600V AC | |
Coil resistance | 42.2Ω | |
Contact material | AgNi | |
Leads | for PCB | |
Coil power consumption | 1.92W | |
Contact resistance | 100Ω | |
Operate time | 30ms | |
Mechanical durability | 1000000 cycles | |
Electrical life | 10000 cycles | |
Operating temperature | -50...55°C |