+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF-050060-2

Ferrite: toroidal; Øint: 7.62mm; Øout: 12.7mm; 27nH; H: 4.75mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
HF-050060-2
TME Symbol:
HF-050060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
7.62mm
Outside diameter
12.7mm
Inductance factor AL
27nH
Height
4.75mm
Effective core volume (Ve)
0.356cm3
Effective core cross-section (Ae)
11.4mm2
Gross weight2.4 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
HF-050060-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD