+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF-106125-2

Ferrite: toroidal; Øint: 14.73mm; Øout: 26.92mm; 157nH; H: 11.18mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
HF-106125-2
TME Symbol:
HF-106125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
14.73mm
Outside diameter
26.92mm
Inductance factor AL
157nH
Height
11.18mm
Effective core volume (Ve)
4.15cm3
Effective core cross-section (Ae)
0.654cm2
Gross weight32 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
HF-106125-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD