+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF-130125-2

Ferrite: toroidal; Øint: 19.94mm; Øout: 33.02mm; 127nH; H: 10.67mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
HF-130125-2
TME Symbol:
HF-130125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
19.94mm
Outside diameter
33.02mm
Inductance factor AL
127nH
Height
10.67mm
Effective core volume (Ve)
5.48cm3
Effective core cross-section (Ae)
0.672cm2
Gross weight42 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
HF-130125-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD