+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF-141026-2

Ferrite: toroidal; Øint: 22.35mm; Øout: 35.81mm; 24nH; H: 10.46mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
HF-141026-2
TME Symbol:
HF-141026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
22.35mm
Outside diameter
35.81mm
Inductance factor AL
24nH
Height
10.46mm
Effective core volume (Ve)
6.09cm3
Effective core cross-section (Ae)
0.678cm2
Gross weight39 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
HF-141026-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 5 pcs - 7.82 USDGross price for quantities from 5 pcs - 7.82 USD