+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROMETALS
Manufacturer | MICROMETALS | |
Type of ferrite | toroidal | |
Internal diameter | 24.13mm | |
Outside diameter | 39.88mm | |
Inductance factor AL | 215nH | |
Height | 14.48mm | |
Effective core volume (Ve) | 10.5cm3 | |
Effective core cross-section (Ae) | 1.07cm2 |