+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
Manufacturer series | HF115F | |
Switched voltage | max. 300V DC, max. 440V AC | |
Mounting | THT | |
Coil resistance | 1.44kΩ | |
Coil voltage min. | 16.8V DC | |
Coil voltage max. | 36V DC | |
Operate time | 15ms | |
Body dimensions | 29x12.7x15.7mm | |
Release time | 8ms | |
Coil power consumption | 400mW | |
Contact resistance | 100mΩ | |
Switching capacity | 2kVA | |
Contact material | AgSnO2 | |
Coil current | 16.7mA | |
Leads | for PCB | |
Height | 15.7mm | |
Operating temperature | -40...85°C |