+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CAP-XX | |
Type of capacitor | supercapacitor | |
Mounting | connectors | |
Capacitance | 0.33F | |
Operating voltage | 5.5V DC | |
Tolerance | -20...80% | |
Body dimensions | Ø13.5x9mm | |
Terminal pitch | 5mm | |
Leakage current | 8µA | |
Operating temperature | -40...85°C | |
Height | 9mm | |
Diameter | 13.5mm | |
Trade name | EDLC |