+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF15R52010P105C

Supercapacitor; connectors; 1F; 5.5VDC; -20÷80%; Ø20.5x9.8mm; 15uA


Manufacturer: CAP-XX

Manufacturer part number:
HF15R52010P105C
TME Symbol:
HF15R52010P105C

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
connectors
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø20.5x9.8mm
Terminal pitch
5mm
Leakage current
15µA
Operating temperature
-40...85°C
Height
9.8mm
Diameter
20.5mm
Trade name
EDLC
Gross weight10.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
HF15R52010P105C
65 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
Net price for quantities from 400 pcs - 1.99 USDGross price for quantities from 400 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.