+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF2D228M35045HA

Capacitor: electrolytic; SNAP-IN; 2200uF; 200VDC; Ø35x45mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HF2D228M35045HA
TME Symbol:
HF2D228M35045HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
200V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 85°C
Manufacturer series
HF
Height
45mm
Diameter
35mm
Gross weight61.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
See other products from this series.:
*
HF2D228M35045HA
394 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 25 pcs - 3.84 USDGross price for quantities from 25 pcs - 3.84 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 200 pcs - 3.49 USDGross price for quantities from 200 pcs - 3.49 USD
Net price for quantities from 400 pcs - 3.45 USDGross price for quantities from 400 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs