+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF2G477M35040HC

Capacitor: electrolytic; SNAP-IN; 470uF; 400VDC; Ø35x40mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HF2G477M35040HC
TME Symbol:
HF2G477M35040HC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
400V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 85°C
Manufacturer series
HF
Height
40mm
Diameter
35mm
Gross weight46.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
See other products from this series.:
*
HF2G477M35040HC
846 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
Net price for quantities from 200 pcs - 2.51 USDGross price for quantities from 200 pcs - 2.51 USD
Net price for quantities from 400 pcs - 2.47 USDGross price for quantities from 400 pcs - 2.47 USD
Net price for quantities from 600 pcs - 2.44 USDGross price for quantities from 600 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs