+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF32F/005-HS3

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 5A/250VAC; 5A/30VDC

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HF32F/005-HS3
TME Symbol:
HF32F/005-HS3

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Mounting
THT
Coil resistance
55Ω
Coil voltage min.
3.75V DC
Operate time
8ms
Release time
5ms
Mechanical durability
5000000 cycles
Contact resistance
100mΩ
Electrical life
100000 cycles
Contact material
AgNi
Number of pins
4
Operating temperature
-40...85°C
Gross weight6 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HF32F/005-HS3
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.