+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF32FA/018-HS2

Relay: electromagnetic; Ucoil: 18VDC; SPST-NO; 5A/250VAC; 5A/30VDC

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HF32FA/018-HS2
TME Symbol:
HF32FA/018-HS2

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
18V DC
Contacts configuration
SPST-NO
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Relay variant
power, subminiature
Mounting
THT
Coil resistance
720Ω
Coil voltage min.
13.5V DC
Operate time
8ms
Release time
4ms
Mechanical durability
1000000 cycles
Contact resistance
70mΩ
Electrical life
100000 cycles
Contact material
AgNi
Number of pins
4
Gross weight4.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HF32FA/018-HS2
0 in TME stock
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.