+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF32FA/024-H2

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 5A; 5A/250VAC; THT

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HF32FA/024-H2
TME Symbol:
HF32FA/024-H2

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Relay variant
monostable, power, subminiature
Mounting
THT
Coil resistance
1.28kΩ
Coil voltage min.
18V DC
Coil voltage max.
31.2V DC
Operate time
8ms
Release time
4ms
Coil power consumption
450mW
Mechanical durability
1000000 cycles
Electrical life
100000 cycles
Switching capacity
150W, 1.25kVA
Contact material
AgNi
Leads
for soldering
Number of pins
4
Design
single coil
Operating temperature
-40...85°C
Gross weight4.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HF32FA/024-H2
0 in TME stock
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.