+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Relay variant | power, subminiature | |
Mounting | THT | |
Coil resistance | 1.28kΩ | |
Coil voltage min. | 18V DC | |
Coil voltage max. | 31.2V DC | |
Operate time | 8ms | |
Release time | 4ms | |
Mechanical durability | 1000000 cycles | |
Contact resistance | 70mΩ | |
Electrical life | 100000 cycles | |
Switching capacity | 150W, 1.25kVA | |
Contact material | AgNi | |
Leads | for soldering | |
Number of pins | 4 | |
Design | single coil | |
Operating temperature | -40...85°C |