+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF33F/012-HSLT(310)

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 10A; 5A/250VAC; THT

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HF33F/012-HSLT(310)
TME Symbol:
HF33F/012-HSLT-310

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
10A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Relay variant
monostable, power, subminiature
Mounting
THT
Coil resistance
720Ω
Coil voltage min.
9V DC
Coil voltage max.
18V DC
Operate time
8ms
Release time
5ms
Coil power consumption
200mW
Electrical life
300000 cycles
Switching capacity
150W, 1.25kVA
Contact material
AgSnO2
Leads
for soldering
Number of pins
4
Design
single coil
Operating temperature
-40...105°C
Number of operation modes
1
Gross weight6 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HF33F/012-HSLT(310)
0 in TME stock
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.