+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF33F/024-HSLT

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 10A

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HF33F/024-HSLT
TME Symbol:
HF33F/024-HSLT

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
10A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switched voltage
max. 277V AC
Relay variant
power, subminiature
Mounting
THT
Coil resistance
2.8kΩ
Coil voltage min.
18V DC
Coil voltage max.
36V DC
Operate time
8ms
Body dimensions
20.5x10.2x15.3mm
Release time
5ms
Coil power consumption
200mW
Contact resistance
100mΩ
Electrical life
300000 cycles
Switching capacity
150W, 1.25kVA
Contact material
AgSnO2
Coil current
8.57mA
Leads
for PCB, for soldering
Number of pins
4
Design
single coil
Operating temperature
-40...105°C
Number of operation modes
1
Gross weight6 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HF33F/024-HSLT
0 in TME stock
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.