+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 10A / 28V DC | |
Relay variant | power, subminiature | |
Mounting | THT | |
Coil voltage min. | 3.75V DC | |
Operate time | 10ms | |
Release time | 5ms | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Contact material | AgSnO2 |