+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HF3FD/024-HSTF

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 15A; 10A/250VAC

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HF3FD/024-HSTF
TME Symbol:
HF3FD/024-HSTF

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
15A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 28V DC
Relay variant
power, subminiature
Mounting
THT
Coil resistance
1.6kΩ
Coil voltage min.
18V DC
Coil voltage max.
31.2V DC
Operate time
10ms
Release time
5ms
Coil power consumption
360mW
Mechanical durability
10000000 cycles
Contact resistance
100mΩ
Electrical life
50000 cycles
Switching capacity
300W, 2.77kVA
Contact material
AgSnO2
Leads
for soldering
Number of pins
4
Operating temperature
-40...105°C
Gross weight7.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HF3FD/024-HSTF
0 in TME stock
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.