+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Relay variant | power, subminiature | |
Mounting | THT | |
Coil resistance | 720Ω | |
Coil voltage min. | 9V DC | |
Coil voltage max. | 15.6V DC | |
Operate time | 10ms | |
Release time | 10ms | |
Coil power consumption | 200mW | |
Mechanical durability | 5000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Switching capacity | 150W, 1385VA | |
Contact material | AgNi | |
Leads | for soldering | |
Number of pins | 4 | |
Design | single coil | |
Operating temperature | -40...85°C |