+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: HFA-1K0967
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder | |
Fuse size | 6.3x32mm | |
Maximum current | 15A | |
Rated voltage | 0.25kV | |
Leads | cables | |
Rated voltage 1 | 250V | |
Fuse accessories application | cylindrical fuses |