+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFA2/48-2ZSTF

Relay: electromagnetic; Ucoil: 48VDC; DPDT; 8A; 6A/30VDC; THT; 180W

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFA2/48-2ZSTF
TME Symbol:
HFA2/48-2ZSTF

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
DPDT
Contact current max.
8A
DC contacts rating @R
6A / 30V DC
Mounting
THT
Coil resistance
3291Ω
Coil voltage min.
36V DC
Coil voltage max.
72V DC
Operate time
15ms
Release time
10ms
Mechanical durability
10000000 cycles
Contact resistance
100mΩ
Switching capacity
0.18kW, 1.5kVA
Contact material
AgSnO2
Leads
for soldering
Number of pins
8
Design
single coil
Operating temperature
-40...85°C
Gross weight20 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFA2/48-2ZSTF
0 in TME stock
Net price for quantities from 400 pcs - 5.99 USDGross price for quantities from 400 pcs - 5.99 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 400.
Multiplicity: 40.