+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFA2/5-2ZST

Relay: electromagnetic; Ucoil: 5VDC; DPDT; 8A; 6A/250VAC; 6A/30VDC

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFA2/5-2ZST
TME Symbol:
HFA2/5-2ZST

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Relay variant
monostable
Mounting
THT
Coil resistance
35.7Ω
Coil voltage min.
3.8V DC
Coil voltage max.
7.5V DC
Operate time
15ms
Release time
10ms
Coil power consumption
700mW
Contact resistance
100mΩ
Switching capacity
0.18kW, 1.5kVA
Contact material
AgSnO2
Leads
for soldering
Number of pins
8
Design
single coil
Operating temperature
-40...85°C
Gross weight20 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFA2/5-2ZST
0 in TME stock
Net price for quantities from 400 pcs - 7.33 USDGross price for quantities from 400 pcs - 7.33 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 400.
Multiplicity: 40.