+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | DPDT | |
Contact current max. | 8A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 30V DC | |
Relay variant | monostable | |
Mounting | THT | |
Coil resistance | 35.7Ω | |
Coil voltage min. | 3.8V DC | |
Coil voltage max. | 7.5V DC | |
Operate time | 15ms | |
Release time | 10ms | |
Coil power consumption | 700mW | |
Contact resistance | 100mΩ | |
Switching capacity | 0.18kW, 1.5kVA | |
Contact material | AgSnO2 | |
Leads | for soldering | |
Number of pins | 8 | |
Design | single coil | |
Operating temperature | -40...85°C |