+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFA2/6-2ZST

Relay: electromagnetic; Ucoil: 6VDC; DPDT; 8A; 6A/250VAC; 6A/30VDC

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFA2/6-2ZST
TME Symbol:
HFA2/6-2ZST

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
6V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting
THT
Coil resistance
51Ω
Coil voltage min.
4.5V DC
Coil voltage max.
9V DC
Operate time
15ms
Release time
10ms
Mechanical durability
10000000 cycles
Switching capacity
0.18kW, 1.5kVA
Contact material
AgSnO2
Leads
for soldering
Number of pins
8
Operating temperature
-40...85°C
Gross weight20 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFA2/6-2ZST
0 in TME stock
Net price for quantities from 400 pcs - 5.72 USDGross price for quantities from 400 pcs - 5.72 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 400.
Multiplicity: 40.