+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | IDC | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 26 | |
Electrical mounting | IDC | |
Mechanical mounting | for ribbon cable | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 2x13 | |
Contact plating | gold flash | |
Tape pitch | 0.635mm |