+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | DPDT | |
Contact current max. | 3A | |
AC contacts rating @R | 1A / 125V AC | |
DC contacts rating @R | 3A / 30V DC | |
Switched voltage | max. 220V DC, max. 250V AC | |
Relay variant | bistable, subminiature | |
Mounting | PCB | |
Coil resistance | 167Ω | |
Coil voltage min. | 4V DC | |
Coil voltage max. | 11.5V DC | |
Operate time | 4.5ms | |
Body dimensions | 20.2x10.2x10.6mm | |
Release time | 4.5ms | |
Coil power consumption | 150mW | |
Contact resistance | 100mΩ | |
Contact material | AgPd/Au 0,2μm | |
Terminal pitch | 5.08mm | |
Design | two coils | |
Operating temperature | -40...85°C |