+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFD2/024-S-D

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 3A; HFD2

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD2/024-S-D
TME Symbol:
HFD2/024-S-D

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
3A
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
HFD2
Switched voltage
max. 250V AC
Relay variant
monostable, subminiature
Mounting
THT
Coil resistance
3.84kΩ
Coil voltage min.
19.2V DC
Coil voltage max.
55.4V DC
Operate time
4.5ms
Body dimensions
20.2x10.2x10.6mm
Release time
3.5ms
Coil power consumption
150mW
Mechanical durability
100000000 cycles
Contact resistance
100mΩ
Electrical life
500000 cycles
Switching capacity
90W, 125VA
Contact material
silver
Coil current
6.25mA
Leads
for PCB, for soldering
Current rating
3A
Contact plating
gold-plated
Operating temperature
-40...85°C
Gross weight6 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
See other products from this series.:
*
HFD2/024-S-D
0 in TME stock
Net price for quantities from 4000 pcs - 1.54 USDGross price for quantities from 4000 pcs - 1.54 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.