+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 6V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
AC contacts rating @R | 0.5A / 125V AC | |
Relay variant | monostable, subminiature | |
Mounting | THT | |
Coil voltage min. | 4.5V DC | |
Coil voltage max. | 12V DC | |
Operate time | 3ms | |
Release time | 3ms | |
Coil power consumption | 140mW | |
Mechanical durability | 100000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Switching capacity | 30W, 62.5VA | |
Contact material | AgNi + Au | |
Terminal pitch | 2.54mm | |
Leads | for soldering | |
Number of pins | 10 | |
Design | single coil | |
Operating temperature | -40...70°C |