+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 4A | |
AC contacts rating @R | 1A / 277V AC | |
Relay variant | monostable, subminiature | |
Mounting | SMD | |
Coil resistance | 125Ω | |
Coil voltage min. | 3.75V DC | |
Coil voltage max. | 7.5V DC | |
Operate time | 6ms | |
Release time | 6ms | |
Coil power consumption | 200mW | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 0.15Ω | |
Switching capacity | 110W, 277VA | |
Contact material | Ag/Au | |
Terminal pitch | 2.54mm | |
Coil current | 40mA | |
Number of pins | 4 | |
Design | single coil | |
Operating temperature | -40...85°C |