+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFD3/3-SR

Relay: electromagnetic; Ucoil: 3VDC; DPDT; Icontacts max: 4A; SMD

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD3/3-SR
TME Symbol:
HFD3/3-SR

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
DPDT
Contact current max.
4A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
2A / 30V DC
Switched voltage
max. 277V AC
Relay variant
monostable, subminiature
Mounting
SMD
Coil resistance
64.3Ω
Coil voltage min.
2.25V DC
Coil voltage max.
6V DC
Operate time
4ms
Body dimensions
15x9.3x9.5mm
Release time
4ms
Coil power consumption
140mW
Contact resistance
100mΩ
Switching capacity
62.5VA, 90W
Contact material
AgNi + Au
Terminal pitch
2.54mm
Coil current
46.7mA
Leads
for soldering
Number of pins
8
Design
single coil
Operating temperature
-40...85°C
Gross weight2.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD3/3-SR
0 in TME stock
Net price for quantities from 2000 pcs - 0.95 USDGross price for quantities from 2000 pcs - 0.95 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 2 000.
Multiplicity: 400.