+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HFD3/3

Relay: electromagnetic; Ucoil: 3VDC; DPDT; Icontacts max: 4A; THT

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD3/3
TME Symbol:
HFD3/3

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
DPDT
Contact current max.
4A
Switched voltage
max. 277V AC
Mounting
THT
Coil resistance
64.3Ω
Operate time
4ms
Body dimensions
15x7.5x9mm
Coil current
46.7mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight2.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD3/3
0 in TME stock
Net price for quantities from 4000 pcs - 0.90 USDGross price for quantities from 4000 pcs - 0.90 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 4 000.
Multiplicity: 40.